- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-00000153
CLB-00000153
Carling Technologies
Circuit Breaker Thermal 1Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 30A
Search Keywords: CLB00000153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-00000153
-
Alias/AKA:CLB-303-11B3N-W-A/30-XAP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 60 °C
-
Mounting:Screw Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$3.40
100
$2.51
250
$2.42
500
$2.32
1,000
$2.17
2,500
$2.14
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing