- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CK2-B0-24-625-726-H
CK2-B0-24-625-726-H
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 25A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 25A 240VAC
Search Keywords: CK2B024625726H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CK2-B0-24-625-726-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$74.88
5
$71.98
10
$70.94
20
$69.03
50
$68.16
100 +
$54.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT