- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CC1-B0-12-630-34B-MG
CC1-B0-12-630-34B-MG
Carling Technologies
Circuit Breakers, Molded Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers, Molded Case
Search Keywords: CC1B01263034BMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CC1-B0-12-630-34B-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2772868VAC,4802868VAC
-
Number of Poles:12860
-
Current Rating:30 A
-
Terminal Design:Stud2865
-
Operating Temperature:N/A
-
Mounting:Screw Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$42.30
5
$37.75
10
$37.65
30
$35.56
50
$33.61
100
$26.89
250 +
$26.17
Click for Quote
Log in
to unlock special pricing