- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CB6-B0-22-650-121-C
CB6-B0-22-650-121-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 6Pole 50A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 6Pole 50A 277VAC/480VAC
Search Keywords: CB6B022650121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CB6-B0-22-650-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:6
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$353.99
5
$261.41
8
$194.01
10 +
$190.13
Click for Quote
Log in
to unlock special pricing