- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CB4-B0-24-630-1C1-D
CB4-B0-24-630-1C1-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 4Pole 30A 415VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 4Pole 30A 415VAC
Search Keywords: CB4B0246301C1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CB4-B0-24-630-1C1-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:415 VAC
-
Number of Poles:4
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$217.02
5
$160.26
8
$118.94
10 +
$116.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT