Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

CB2-B0-46-620-121-D

Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/480VAC
Search Keywords: CB2B046620121D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CB2-B0-46-620-121-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB2-B0-46-620-121-D RoHS compliant?
Yes, CB2-B0-46-620-121-D is RoHS compliant.
What is the lead time for CB2-B0-46-620-121-D?
The standard lead time for CB2-B0-46-620-121-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$133.46
3
$110.11
5
$109.02
8
$105.60
10 +
$104.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!