- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CB201-73
Carling Technologies
CB201-73
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CB201-73
-
Alias/AKA:CAB-23000000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:22.22 x 13.26 x 52.04 mm
-
Operating Temperature:0 to 85 °C