- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CB200-73
CB200-73
Carling Technologies
Switch Toggle - ON-None-ON - SPDT - Bat Lever - Solder Lug - 20A - 250VAC - 1118.55VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON-None-ON - SPDT - Bat Lever - Solder Lug - 20A - 250VAC - 1118.55VA - Panel Mount with Threads.
Search Keywords: CB20073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CB200-73
-
Alias/AKA:CAB-00000162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
20
$11.12
40
$10.63
60
$10.24
100
$7.37
260
$5.65
500
$5.64
1,000 +
$5.50
Click for Quote
Log in
to unlock special pricing