- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA4-B0-24-620-12C-E
CA4-B0-24-620-12C-E
Carling Technologies
Circuit Breaker 4Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 4Pole 20A
Search Keywords: CA4B02462012CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA4-B0-24-620-12C-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:4
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$244.11
3
$243.50
5
$179.82
8
$133.46
10 +
$130.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT