Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

CA4-B0-24-425-12C-E

Circuit Breaker 4Pole 2.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker 4Pole 2.5A
Search Keywords: CA4B02442512CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    CA4-B0-24-425-12C-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    N/A
  • Number of Poles:
    4
  • Current Rating:
    2.5 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CA4-B0-24-425-12C-E RoHS compliant?
Yes, CA4-B0-24-425-12C-E is RoHS compliant.
What is the lead time for CA4-B0-24-425-12C-E?
The standard lead time for CA4-B0-24-425-12C-E is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
3
$264.37
5
$195.23
8
$144.90
10 +
$142.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!