- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA3B224650321CG/RB2120BU1G
CA3B224650321CG/RB2120BU1G
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 50A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 50A 120VAC/240VAC
Search Keywords: CA3B224650321CGRB2120BU1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA3B224650321CG/RB2120BU1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$540.04
5
$521.57
10
$400.86
25
$280.17
50
$278.06
100
$275.98
250
$273.90
500 +
$271.84
Click for Quote
Log in
to unlock special pricing