- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA3-B0-34-620-121-D
Carling Technologies
CA3-B0-34-620-121-D
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Search Keywords: CA3B034620121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA3-B0-34-620-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Frequently Asked Questions
Is CA3-B0-34-620-121-D RoHS compliant?
Yes, CA3-B0-34-620-121-D is RoHS compliant.
What is the lead time for CA3-B0-34-620-121-D?
The standard lead time for CA3-B0-34-620-121-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$139.65
5
$125.69
8
$109.97
10 +
$107.77
Click for Quote
Log in
to unlock special pricing