- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA3-B0-24-630-121-C
CA3-B0-24-630-121-C
Carling Technologies
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted
Search Keywords: CA3B024630121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA3-B0-24-630-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$128.62
5
$115.76
8
$101.29
10 +
$99.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT