- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA3-B0-24-425-12C-C
CA3-B0-24-425-12C-C
Carling Technologies
Circuit Breaker - 3 Pole - Handle/Pole - 50/60Hz Medium Delay - 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 3 Pole - Handle/Pole - 50/60Hz Medium Delay - 2.5A
Search Keywords: CA3B02442512CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA3-B0-24-425-12C-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$139.51
3
$139.16
5
$125.24
8
$109.59
10 +
$107.40
Click for Quote
Log in
to unlock special pricing