- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-P0-D6-917-321-MT
Carling Technologies
CA2-P0-D6-917-321-MT
The CA2-P0-D6-917-321-MT is a C-Series two-pole, parallel pole, hydraulic-magnetic circuit breaker rated for 175A with a DC lo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-P0-D6-917-321-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:802868VDC
-
Number of Poles:22860
-
Current Rating:175 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859