- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-C0-20-L40-121-C
CA2-C0-20-L40-121-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 240VAC
Search Keywords: CA2C020L40121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-C0-20-L40-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:N/A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$70.02
5
$67.31
10
$66.34
20
$64.55
50
$63.73
100 +
$50.98
Click for Quote
Log in
to unlock special pricing