- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B2-24-610-62B-C
CA2-B2-24-610-62B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Search Keywords: CA2B22461062BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B2-24-610-62B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$69.76
5
$67.06
10
$66.09
20
$64.31
50
$63.49
100 +
$50.79
Click for Quote
Log in
to unlock special pricing