- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-46-650-121-D
CA2-B0-46-650-121-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC
Search Keywords: CA2B046650121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-46-650-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$86.49
3
$86.28
5
$77.65
8
$67.94
10 +
$66.58
Click for Quote
Log in
to unlock special pricing