- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-34-665-321-C
CA2-B0-34-665-321-C
Carling Technologies
Circuit Breakers -Hydraulic/Magnetic - 2 Pole- 65A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers -Hydraulic/Magnetic - 2 Pole- 65A
Search Keywords: CA2B034665321C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-34-665-321-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$108.14
5
$97.32
8
$85.16
10 +
$83.46
Click for Quote
Log in
to unlock special pricing