- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-34-450-121-D
CA2-B0-34-450-121-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Search Keywords: CA2B034450121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-34-450-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$63.09
5
$59.46
10
$58.56
30
$56.16
50
$56.02
100
$44.36
250 +
$44.08
Click for Quote
Log in
to unlock special pricing