- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-26-615-121-D
CA2-B0-26-615-121-D
Carling Technologies
A C-Series two-pole, 15A hydraulic-magnetic circuit breaker with a series trip circuit and a long time delay for 50/60Hz appli ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A C-Series two-pole, 15A hydraulic-magnetic circuit breaker with a series trip circuit and a long time delay for 50/60Hz applications.
Search Keywords: CA2B026615121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-26-615-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$84.35
5
$75.27
10
$73.02
30
$67.02
50
$66.85
100
$52.18
250 +
$51.50
Click for Quote
Log in
to unlock special pricing