- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-24-680-321-C
CA2-B0-24-680-321-C
Carling Technologies
2-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted
Search Keywords: CA2B024680321C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-24-680-321-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:80 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/13/26
MOQ for out of Stock Qty:
3
11 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$117.70
3
$117.41
5
$105.67
8
$92.46
10 +
$90.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT