- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-24-650-321-C
CA2-B0-24-650-321-C
Carling Technologies
Circuit Breakers -Hydraulic/Magnetic - 2 Pole- 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers -Hydraulic/Magnetic - 2 Pole- 50A
Search Keywords: CA2B024650321C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-24-650-321-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/6/26
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$132.33
5
$95.10
10
$87.95
30
$85.17
50
$78.84
100
$72.37
250 +
$72.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT