- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-22-630-121-D
Carling Technologies
CA2-B0-22-630-121-D
2-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-22-630-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount