- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-22-615-121-C
CA2-B0-22-615-121-C
Carling Technologies
A two-pole, 15A C-Series hydraulic-magnetic circuit breaker with a series trip circuit, a 50/60Hz short time delay, and a hand ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A two-pole, 15A C-Series hydraulic-magnetic circuit breaker with a series trip circuit, a 50/60Hz short time delay, and a handle actuator.
Search Keywords: CA2B022615121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA2-B0-22-615-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$84.35
5
$75.27
10
$73.02
30
$67.02
50
$66.85
100
$52.18
250 +
$51.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT