- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CA205-78
CA205-78
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: CA20578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA205-78
-
Alias/AKA:CAB-23970018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:22.22mm x 13.26mm x 56.82 mm
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 20
Stock lot only:
17
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$14.036
20
$12.760
40
$12.190
60
$11.740
100
$8.450
260
$6.480
500
$6.460
1,000 +
$6.310
Click for Quote
Log in
to unlock special pricing
Older Equivalent