- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CA205-73
CA205-73
Carling Technologies
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - Wire Leads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle - Wire Leads
Search Keywords: CA20573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA205-73
-
Alias/AKA:CAB-22940000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:22.22 x 13.26 x 56.82 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$11.99
40
$11.88
60
$11.79
100
$11.74
260
$11.71
500
$11.68
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT