- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CA204-78
CA204-78
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: CA20478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA204-78
-
Alias/AKA:CAB-22931000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:22.22 x 13.26 x 53.51 mm
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$11.957
20
$10.870
40
$10.380
60
$10.300
100
$7.410
260
$5.520
500
$5.510
1,000 +
$5.370
Click for Quote
Log in
to unlock special pricing
Older Equivalent