- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CA201-78
Carling Technologies
CA201-78
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated - Sealed Bat Style Toggle - .250 Tab (Q.C.)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA201-78
-
Alias/AKA:CAB-22893000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:22.22 x 13.26 x 52.04 mm
-
Operating Temperature:0 to 85 °C