- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CA200-73
CA200-73
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: CA20073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA200-73
-
Alias/AKA:CAB-22859000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:22.22 x 13.26 x 53.64 mm
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$8.45
20
$8.02
40
$7.62
80
$7.24
100
$5.17
250 +
$4.20
Click for Quote
Log in
to unlock special pricing