- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B2-46-450-121-C
CA1-B2-46-450-121-C
Carling Technologies
The CA1-B2-46-450-121-C is a single-pole, 5A hydraulic-magnetic circuit breaker with a series trip configuration and a long, h ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CA1-B2-46-450-121-C is a single-pole, 5A hydraulic-magnetic circuit breaker with a series trip configuration and a long, high-inrush delay for 50/60Hz applications.
Search Keywords: CA1B246450121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B2-46-450-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$39.98
5
$35.68
10
$35.59
30
$33.61
50
$31.77
100
$25.41
250 +
$24.74
Click for Quote
Log in
to unlock special pricing