- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B2-24-610-121-C
CA1-B2-24-610-121-C
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 10A 480VAC/125VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 10A 480VAC/125VDC Panel Mount
Search Keywords: CA1B224610121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B2-24-610-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
85
can ship 8/7/26
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$75.06
5
$54.71
10
$45.12
30
$44.14
50
$39.93
100
$38.66
250 +
$38.57
Click for Quote
Log in
to unlock special pricing