- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B2-14-810-321-MG
Carling Technologies
CA1-B2-14-810-321-MG
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Search Keywords: CA1B214810321MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B2-14-810-321-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Frequently Asked Questions
Is CA1-B2-14-810-321-MG RoHS compliant?
Yes, CA1-B2-14-810-321-MG is RoHS compliant.
What is the lead time for CA1-B2-14-810-321-MG?
The standard lead time for CA1-B2-14-810-321-MG is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$62.61
5
$55.87
10
$54.20
30
$49.74
50
$49.62
100
$38.86
250 +
$38.35
Click for Quote
Log in
to unlock special pricing