- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-36-660-321-D
CA1-B0-36-660-321-D
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 60A 480VAC/125VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 60A 480VAC/125VDC Panel Mount
Search Keywords: CA1B036660321D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-36-660-321-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.52
5
$39.73
10
$38.54
30
$36.89
50
$35.37
100
$28.30
250 +
$27.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT