- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-34-660-311-I
CA1-B0-34-660-311-I
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Search Keywords: CA1B034660311I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-34-660-311-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2772868VAC,4802868VAC
-
Number of Poles:12860
-
Current Rating:60 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$46.33
5
$41.34
10
$40.11
30
$38.39
50
$36.81
100
$29.45
250 +
$28.29
Click for Quote
Log in
to unlock special pricing