- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-24-630-121-DG
Carling Technologies
CA1-B0-24-630-121-DG
Circuit Breaker Hydraulic Magnetic 1Pole 30A 240VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 240VAC
Search Keywords: CA1B024630121DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-24-630-121-DG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is CA1-B0-24-630-121-DG RoHS compliant?
Yes, CA1-B0-24-630-121-DG is RoHS compliant.
What is the lead time for CA1-B0-24-630-121-DG?
The standard lead time for CA1-B0-24-630-121-DG is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$40.32
5
$35.98
10
$35.89
30
$33.89
50
$32.03
100
$25.71
250 +
$25.03
Click for Quote
Log in
to unlock special pricing