Image is representational - see mfr. specs

CA1-B0-14-810-311-H

Carling Technologies

Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Search Keywords: CA1B014810311H
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carling Technologies
  • 部品番号:
    CA1-B0-14-810-311-H
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    1
  • Current Rating:
    100 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
6 Weeks 出荷できます 7/6/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$44.52
5
$39.73
10
$38.54
30
$36.89
50
$35.37
100
$28.30
250 +
$27.18
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!