- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-14-630-121-C
Carling Technologies
CA1-B0-14-630-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
Search Keywords: CA1B014630121C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-14-630-121-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Frequently Asked Questions
Is CA1-B0-14-630-121-C RoHS compliant?
Yes, CA1-B0-14-630-121-C is RoHS compliant.
What is the lead time for CA1-B0-14-630-121-C?
The standard lead time for CA1-B0-14-630-121-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$29.80
30
$28.08
50
$27.67
100
$21.30
250
$20.73
500
$20.46
1,000 +
$19.93
Click for Quote
Log in
to unlock special pricing