- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-12-810-321-C
Carling Technologies
CA1-B0-12-810-321-C
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-12-810-321-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:100 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount