- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA1-B0-12-660-3D1-C
CA1-B0-12-660-3D1-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Search Keywords: CA1B0126603D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CA1-B0-12-660-3D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:1
-
Current Rating:60 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$44.52
5
$39.73
10
$38.54
30
$36.89
50
$35.37
100
$28.30
250 +
$27.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT