- Home ›
- All Products›
- C21-B0-34-630-3A7-I
C21-B0-34-630-3A7-I
Carling Technologies
Magnetic Hydraulic Circuit Breaker 1Pole 30A 480VAC/125VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 1Pole 30A 480VAC/125VDC Panel Mount
Search Keywords: C21B0346303A7I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:C21-B0-34-630-3A7-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$31.50
5
$29.68
10
$29.61
30
$28.81
50
$28.04
100
$22.43
250 +
$22.14
Click for Quote
Log in
to unlock special pricing