- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C21-B0-14-450-31A-MG
C21-B0-14-450-31A-MG
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC 250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC 250VDC
Search Keywords: C21B01445031AMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:C21-B0-14-450-31A-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,250 VAC|VDC
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.76
5
$36.37
10
$36.28
30
$34.26
50
$32.38
100
$25.91
250 +
$25.21
Click for Quote
Log in
to unlock special pricing