- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C12-B0-34-630-131-E
C12-B0-34-630-131-E
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 250VAC/80VDC
Search Keywords: C12B034630131E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:C12-B0-34-630-131-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2502868VAC,802868VDC
-
Number of Poles:22860
-
Current Rating:30 A
-
Terminal Design:Stud2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$90.74
5
$81.67
8
$71.46
10 +
$70.03
Click for Quote
Log in
to unlock special pricing