help desk software
Image is representational - see mfr. specs

C12-B0-34-620-131-E

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC/80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC/80VDC
Search Keywords: C12B034620131E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    C12-B0-34-620-131-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    250,80 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.95
5
$60.52
10
$59.61
20
$58.04
30
$57.17
50 +
$56.31
Click for Quote
Log in to unlock special pricing