- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C11-B0-14-680-61C-MJ
C11-B0-14-680-61C-MJ
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 80A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 80A 80VDC
Search Keywords: C11B01468061CMJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:C11-B0-14-680-61C-MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:80 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$57.36
5
$51.19
10
$49.66
30
$47.53
50
$45.58
100
$35.49
250 +
$35.02
Click for Quote
Log in
to unlock special pricing