- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- C1005B-3B151WR3
C1005B-3B151WR3
Carling Technologies
Circuit Breaker Thermal 1Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A
Search Keywords: C1005B3B151WR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:C1005B-3B151WR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$2.89
120
$2.88
300
$2.68
540
$2.64
1,020
$2.51
2,520
$2.44
5,040
$2.18
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing