- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BB2-B0-24-630-3B2-C
BB2-B0-24-630-3B2-C
Carling Technologies
Circuit Breaker 2Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 30A
Search Keywords: BB2B0246303B2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BB2-B0-24-630-3B2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$50.24
5
$47.35
10
$46.63
30
$44.72
50
$44.61
100
$35.32
250 +
$35.10
Click for Quote
Log in
to unlock special pricing