- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA4-B0-46-616-12A-D
BA4-B0-46-616-12A-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 4Pole 16A 415VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 4Pole 16A 415VAC/80VDC
Search Keywords: BA4B04661612AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA4-B0-46-616-12A-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:415,80 VAC|VDC
-
Number of Poles:4
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$152.33
5
$137.10
8
$119.96
10 +
$117.56
Click for Quote
Log in
to unlock special pricing