- Home ›
- All Products›
- BA4-B0-34-630-421-D
BA4-B0-34-630-421-D
Carling Technologies
Magnetic Hydraulic Circuit Breaker 4Pole 30A 277VAC/80VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker 4Pole 30A 277VAC/80VDC Panel Mount
Search Keywords: BA4B034630421D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA4-B0-34-630-421-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 6/18/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$151.64
3
$151.26
5
$136.13
8
$119.12
10 +
$116.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT