- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA3-B2-46-450-211-D
BA3-B2-46-450-211-D
Carling Technologies
Circuit Breaker 3Pole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 3Pole 5A
Search Keywords: BA3B246450211D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA3-B2-46-450-211-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45
can ship 8/27/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$180.87
3
$169.13
5
$149.29
8
$148.92
10 +
$131.64
Click for Quote
Log in
to unlock special pricing